DMN5L06DWK-7


image shown is a representation only
Description:
Dual N-CH 50V 0,305A SOT-363
Supplier:
DIODES INC
Matchcode:
DMN5L06DWK-7
Rutronik No.:
TMOSS6570
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.305 A
- Q(g)
- 0.4 nC
- P(tot)
- 0.25 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.