DMN3016LDN-7


image shown is a representation only
Description:
Dual N-CH 30V 7,3A 20mOhm DFN3030-8
Supplier:
DIODES INC
Matchcode:
DMN3016LDN-7
Rutronik No.:
STDMOS1392
Unit Pack:
3000
MOQ:
3000
package:
DFN3030-8
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 7.3 A
- RDS(on)at 10V
- 20 mOhm
- P(tot)
- 1.6 W
- R(thJC)
- 32606 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN3030-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.