DMN2990UDJ-7
Description:
N+N CH.MOS+ESD 20V 0,45A SOT963
Supplier:
DIODES INC
Matchcode:
DMN2990UDJ-7
Rutronik No.:
TMOS1387
Unit Pack:
10000
MOQ:
10000
package:
SOT-963
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,45 A
- Q(g)
- 0,5 nC
- P(tot)
- 0,350 W
- R(thJC)
- 360 K/W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-963
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.