DMN2028UFDH-7
Description:
2N-CH 20V 6,8A 20mOhm POWERDI
Supplier:
DIODES INC
Matchcode:
DMN2028UFDH-7
Rutronik No.:
TMOS1137
Unit Pack:
3000
MOQ:
3000
package:
PWDI3030-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6,8 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 8,5 nC
- P(tot)
- 1,1 W
- R(thJC)
- 14 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- POWERDI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PWDI3030-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.