DMN2011UFDE-7


image shown is a representation only
Description:
N-CH 20V 11,7A 9,5mOhm at 4,5V
Supplier:
DIODES INC
Matchcode:
DMN2011UFDE-7
Rutronik No.:
STDMOS1036
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 11.7 A
- Q(g)
- 56 nC
- P(tot)
- 1.97 W
- R(thJC)
- 64 K/W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.