DMN10H170SVTQ-13


image shown is a representation only
Description:
N-CH 100V 2,6A 115mOhm TSOT26
Supplier:
DIODES INC
Matchcode:
DMN10H170SVTQ-13
Rutronik No.:
HVMOS1005
Unit Pack:
10000
MOQ:
10000
package:
TSOT26
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 2.6 A
- RDS(on)at 10V
- 115 mOhm
- Q(g)
- 9.7 nC
- P(tot)
- 1.2 W
- R(thJC)
- 15 K/W
- Logic level
- No
- Mounting
- SMD
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- TSOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.