DMN1008UFDF-13


image shown is a representation only
Description:
N-CH 12V 12.2A 6.6mOhm at 4,5V U-DFN2020
Supplier:
DIODES INC
Matchcode:
DMN1008UFDF-13
Rutronik No.:
LVMOS1073
Unit Pack:
10000
MOQ:
10000
package:
U-DFN20206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 12.2 A
- P(tot)
- 1.7 W
- R(thJC)
- 12 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- U-DFN20206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.