DMG3415UQ-7


image shown is a representation only
Description:
P-CH MOS-FET 4A 20V SOT23
Supplier:
DIODES INC
Matchcode:
DMG3415UQ
Rutronik No.:
TMOSS6430
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4 A
- RDS(on)at 10V
- 31 mOhm
- P(tot)
- 0.9 W
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.