DMC2990UDJ-7


Description:
N+P 20V 450/310mA 990mOhm SOT96
Supplier:
DIODES INC
Matchcode:
DMC2990UDJ-7
Rutronik No.:
TMOS1386
Unit Pack:
10000
MOQ:
10000
package:
SOT-963
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.45 A
- Q(g)
- 0.5 nC
- P(tot)
- 0.350 W
- R(thJC)
- 360 K/W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-963
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.