DMC2700UDM-7


image shown is a representation only
Description:
N/P-CH 20V 1,34A/-1,14A SOT-26
Supplier:
DIODES INC
Matchcode:
DMC2700UDM-7
Rutronik No.:
TMOS3274
Unit Pack:
3000
MOQ:
3000
package:
SOT-26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- P(tot)
- 1.12 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.