DM8W36A-13
image shown is a representation only
Description:
TVS-DIODE UNI 6,6KW 42V DO-218
Supplier:
DIODES INC
Matchcode:
DM8W36A
Rutronik No.:
DTRL12325
Unit Pack:
1
MOQ:
750
package:
DO-218
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-218
- PowerDissipati
- 6.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 42 V
- Automotive
- NO
- Clamping voltag
- 58.1 V
- Stand-off V Vwm
- 36 V
- Serie
- DM8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.