DGTD65T60S2PT


image shown is a representation only
Description:
IGBT 650V 100A 1,85V TO-247
Supplier:
DIODES INC
Matchcode:
DGTD65T60S2PT
Rutronik No.:
IGBT2455
Unit Pack:
30
MOQ:
450
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 100 A
- V(CEsat)
- 1.85 V
- Package
- TO-247
- Bodydiode
- YES
- P(tot)
- 428 W
- Automotive
- NO
- t(r)
- 54 nS
- td(off)
- 142 nS
- td(on)
- 42 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- FieldStopT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.