DGTD65T15H2TF
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC DGTD65T15H2TF](https://www.rutronik24.com/pim/packages/medium/TO220AB.jpg)
image shown is a representation only
Description:
IGBT 650V 30A 1,65V TO-220AB
Supplier:
DIODES INC
Matchcode:
DGTD65T15H2TF
Rutronik No.:
IGBT2452
Unit Pack:
50
MOQ:
1000
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 30 A
- V(CEsat)
- 1,9 V
- Package
- TO-220AB
- Bodydiode
- YES
- P(tot)
- 48 W
- Automotive
- NO
- t(r)
- 27 nS
- td(off)
- 128 nS
- td(on)
- 19 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- FieldStopT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.