DGD2181MS8-13
image shown is a representation only
Description:
GATE DRIVER 2,3A 600V SO-8
Supplier:
DIODES INC
Matchcode:
DGD2181MS8-13
Rutronik No.:
ICGDRV1442
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,max)
- 600 V
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 2.3 A
- t(on)
- 0.18 µS
- t(off)
- 0.22 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.