DGD2113S16-13


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 600 V
- I(lim,min)/Ch
- 2,5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0,105 µS
- t(off)
- 0,094 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
HIGH-SIDE AND LOW-SIDE GATE DRIVERS
The DGD2110 and DGD2113 are high-voltage, high-speed MOSFET and IGBT drivers with independent high-side and low-side outputs. The high-side driver features floating supply for operation at up to 500V/600V. The 10ns (max) / 20ns (max) propagation delay matching between the high and the low side drivers allows high-frequency operation.
The DGD2110 and DGD2113 logic inputs are compatible with standard CMOS levels (as low as 3.3V) while driver outputs feature high-pulse current buffers designed for minimum driver cross conduction.
The DGD2110 and DGD2113 are offered in a 16-pin SO package. They operate over an extended -40°C to +125°C temperature range.
- Motor Control
- AC-DC Power Supplies
- Drives Two N-Channel MOSFETs or IGBTs in High-Side/Low-Side Configuration
- Floating High-Side Operates to 600V
- 2.5A Sink / 2.5A Source Typical Output Currents
- Outputs Tolerant To Negative Transients
- Wide Gate Driver Supply Voltage Range: 10V to 20V
- Wide Logic Input Supply Voltage Range: 3.3V to 20V
- Wide Logic Supply Offset Voltage Range: -5V to 5V
- 15ns (typ) Rise / 13ns (typ) Fall Times with 1000pF Load
- 105ns (typ) Turn-On / 94ns (typ) Turn-Off Delay Times
- Cycle-by-Cycle Edge-Triggered Shutdown Circuitry
- Extended Temperature Range: -40°C to +125°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony free. “Green” Device
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.