DGD2108S8-13


image shown is a representation only
Description:
HB-GATE DRIVER 600V 600mA SO-8
Supplier:
DIODES INC
Matchcode:
DGD2108S8-13
Rutronik No.:
ICGDRV1155
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 600 V
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0.22 µS
- t(off)
- 0.2 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 34 weeks
HALF-BRIDGE GATE DRIVER IN SO-8
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.