DGD2104MS8-13


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 600 V
- Mounting
- SMD
- Diagnostics
- NO
- t(on)
- 0.680 µS
- t(off)
- 0.820 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
HALF-BRIDGE GATE DRIVER IN SO-8
The DGD2104M is a high-voltage / high-speed gate driver capable
of driving N-channel MOSFETs and IGBTs in a half bridge
configuration. High-voltage processing techniques enable the DGD2104M’s
high side to switch to 600V in a bootstrap operation.
The
DGD2104M logic inputs are compatible with standard TTL and CMOS levels
(down to 3.3V) to interface easily with controlling devices. The driver
outputs feature high-pulse current buffers designed for minimum driver
cross conduction.
The DGD2104M is offered in the SO-8 (Type TH) package and operates over an extended -40°C to +125°C temperature range.
- DC-DC Converters
- DC-AC Inverters
- AC-DC Power Supplies
- Motor Controls
- Class D Power Amplifiers
- Floating High-Side Driver in Bootstrap Operation to 600V
- Drives Two N-Channel MOSFETs or IGBTs in a Half Bridge Configuration
- 290mA Source / 600mA Sink Output Current Capability
- Designed for Enhanced Performance in Noisy Motor Applications
- Outputs Tolerant to Negative Transients
- Internal Dead Time to Protect MOSFETs
- Wide Low-Side Gate Driver Supply Voltage: 10V to 20V
- Logic Input (IN and SD*) 3.3V Capability
- Schmitt Triggered Logic Inputs
- Undervoltage Lockout for VCC (Logic and Low Side Supply)
- Extended Temperature Range: -40°C to +125°C
- Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
- Halogen and Antimony Free. “Green” Device (Note 3)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.