DGD0636MS28-13


image shown is a representation only
Description:
GateDriver 3Ph 100V 0,2A SO-28
Supplier:
DIODES INC
Matchcode:
DGD0636MS28-13
Rutronik No.:
ICGDRV1443
Unit Pack:
1500
MOQ:
1500
package:
SO-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 3
- I(lim,min)/Ch
- 0.2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.35 A
- t(on)
- 0.33 µS
- t(off)
- 0.33 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SO-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.