DGD0590AFU-7
image shown is a representation only
Description:
HS-LS-GDRIVER 40V 1A QFN3030-8
Supplier:
DIODES INC
Matchcode:
DGD0590AFU-7
Rutronik No.:
ICGDRV1533
Unit Pack:
3000
MOQ:
3000
package:
QFN3030-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 4.5 V
- V(op,max)
- 5.5 V
- V(op,abs,max)
- 5.5 V
- I(lim,min)/Ch
- 1 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- 40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 1 A
- V(in,min)
- 0 V
- V(in,max)
- 5 V
- t(on)
- 16 µS
- t(off)
- 17 µS
- Technology
- SI
- OL Detection
- NO
- Automotive
- NO
- Package
- QFN3030-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.