DGD0507FN-7


image shown is a representation only
Description:
GateDriver 2,2A 50V DFN3030-10
Supplier:
DIODES INC
Matchcode:
DGD0507FN-7
Rutronik No.:
ICGDRV1170
Unit Pack:
3000
MOQ:
3000
package:
DFN3030-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 50 V
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0.02 µS
- t(off)
- 0.023 µS
- Automotive
- NO
- Package
- DFN3030-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.