DESD24VF1BLQ-7B
image shown is a representation only
Description:
ESD Protection 25V 1A 0,5pF X1-DFN1006-2
Supplier:
DIODES INC
Matchcode:
DESD24VF1BLQ-7B
Rutronik No.:
DTRL13460
Unit Pack:
10000
MOQ:
10000
package:
X1-DFN1006
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- X1-DFN1006
- PowerDissipati
- 32 kW
- Application
- BIDIRECT.
- Breakdown-V(BR)
- 25 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 32 V
- Stand-off V Vwm
- 25 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.