DESD1LIN2WSQ-7
image shown is a representation only
Description:
ESD LIN PROT. BI 27,8V SOD323
Supplier:
DIODES INC
Matchcode:
DESD1LIN2WSQ
Rutronik No.:
DTRL10801
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0,16 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 28 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 50 V
- Stand-off V Vwm
- 24 V
- Serie
- DESDLIN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Features
Provides ESD Protection per IEC 61000-4-2 Standard: Air ±30kV, Contact ±30kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.