DCX114YU-7-F
image shown is a representation only
Description:
NPN PNP DIGI-Tr.10K/47K SOT363
Supplier:
DIODES INC
Matchcode:
DCX114YU
Rutronik No.:
TDSTD7941
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT363
- Polarisation
- NPN/PNP
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- Current gain
- 30
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.