D5V0S1U2LP1610-7
image shown is a representation only
Description:
TVS DIODE 300mW 6,0V U-DFN1610-2
Supplier:
DIODES INC
Matchcode:
D5V0S1U2LP1610-7
Rutronik No.:
DTRL13547
Unit Pack:
10000
MOQ:
10000
package:
U-DFN16102
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- U-DFN16102
- PowerDissipati
- 0,3 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 11,5 V
- Stand-off V Vwm
- 6 V
- Serie
- D5V0S1U
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.