D5V0F2U3LP-7B


image shown is a representation only
Description:
ESD-PROTE. 300mW 5.5V DFN1006-3
Supplier:
DIODES INC
Matchcode:
D5V0F2U3LP-7B
Rutronik No.:
DTRL11172
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DFN1006-6
- PowerDissipati
- 0,0003 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.