D3V3F8U9LP3810-7
image shown is a representation only
Description:
TVS DIODE ARRAY 8Ch. 5A 3,3V U-DFN3810-9
Supplier:
DIODES INC
Matchcode:
D3V3F8U9LP3810-7
Rutronik No.:
DTRL14823
Unit Pack:
5000
MOQ:
5000
package:
U-DFN3810
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- U-DFN3810
- PowerDissipati
- 0,032 kW
- Application
- ARRAY
- Breakdown-V(BR)
- 5,5 V
- Automotive
- NO
- Clamping voltag
- 0,85 V
- Stand-off V Vwm
- 3,3 V
- Serie
- D3V3F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.