D3V3AP2WF-7
image shown is a representation only
Description:
ESD 0,225kW 35A 3,3V SOD123F
Supplier:
DIODES INC
Matchcode:
D3V3AP2WF-7
Rutronik No.:
DTRL13204
Unit Pack:
3000
MOQ:
3000
package:
SOD123F
Packaging:
REEL
- Package
- SOD123F
- PowerDissipati
- 0.225 kW
- Breakdown-V(BR)
- 5.6 V
- Automotive
- NO
- Clamping voltag
- 8 V
- Stand-off V Vwm
- 3.3 V
- Serie
- D3V3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.