D22V0H1U2LP1610-7
image shown is a representation only
Description:
TVS PROTECTION DIODE 23,5V U-DFN1610-2
Supplier:
DIODES INC
Matchcode:
D22V0H1U2LP1610-7
Rutronik No.:
DTRL14764
Unit Pack:
10000
MOQ:
10000
package:
UDFN1610-2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- UDFN1610-2
- PowerDissipati
- 0.1 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 23.5 V
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 22 V
- Serie
- D22V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.