D12V0L1B2LP-7B
image shown is a representation only
Description:
TVS-Diode Unidir 0,1KW 13V
Supplier:
DIODES INC
Matchcode:
D12V0L1B2LP
Rutronik No.:
DTRL12312
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-2
Packaging:
REEL
- Application
- 0.1
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 12 V
- Tolerance
- 13 %
- Automotive
- NO
- Package
- DFN1006-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.