BZX84C27-7-F
image shown is a representation only
Description:
Z-DIODE 0,3W 27V 5% SOT23
Supplier:
DIODES INC
Matchcode:
BZX84C27
Rutronik No.:
DZ8554
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 27 V
- P(tot)
- 0.3 W
- Tolerance
- 5 %
- I(Z)
- 2 mA
- Package
- SOT23
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.