BZT52C5V1-13-F
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC BZT52C5V1-13-F](https://www.rutronik24.com/pim/packages/medium/SOD123.jpg)
image shown is a representation only
Description:
Z-DIODE 0,5W 5,1V 5% SOD123
Supplier:
DIODES INC
Matchcode:
BZT52C5V1
Rutronik No.:
DZ11795
Unit Pack:
10000
MOQ:
10000
package:
SOD123
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 5,1 V
- P(tot)
- 0,5 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOD123
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.