BSS84WQ-7-F
image shown is a representation only
Description:
P-CH 50V 0,13A 6000mOhm SOT-323
Supplier:
DIODES INC
Matchcode:
BSS84WQ-7-F
Rutronik No.:
TMOS6212
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.13 A
- RDS(on)at 10V
- 6000 mOhm
- P(tot)
- 0.2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.