BSS127SSN-7


image shown is a representation only
Description:
N-CH 600V 70mA 160 Ohm SOT-23
Supplier:
DIODES INC
Matchcode:
BSS127SSN-7
Rutronik No.:
STDMOS1506
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 0.070 A
- RDS(on)at 10V
- 160000 mOhm
- Q(g)
- 1.08 nC
- P(tot)
- 1.25 W
- R(thJC)
- 27200 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.