BFS17NQTA


image shown is a representation only
Description:
NPN RF-Trans. 20V 50mA SOT23
Supplier:
DIODES INC
Matchcode:
BFS17NQTA
Rutronik No.:
THF5252
Unit Pack:
3000
MOQ:
1000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 3200 MHz
- P(out)
- 0.33 W
- Package
- SOT23
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.