BCX54TA
image shown is a representation only
Description:
NPN TRANSISTOR 45V 1A SOT89
Supplier:
DIODES INC
Matchcode:
BCX54
Rutronik No.:
TDSTD8956
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT89
- Polarisation
- NPN
- I(C)
- 1 A
- V(CEO)
- 45 V
- Current gain
- 40
- P(tot)
- 1 W
- V(CBO)
- 45 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.