BC846BLP4-7B
image shown is a representation only
Description:
NPN TRANSISTOR 65V 0,1A DFN1006
Supplier:
DIODES INC
Matchcode:
BC846BLP4-7B
Rutronik No.:
TDSTD9398
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DFN1006-3
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 65 V
- Current gain
- 270
- P(tot)
- 0.46 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.