BAV99-7-F


image shown is a representation only
Description:
SI-DOUBLEDIODE 0,3A 75V SOT23
Supplier:
DIODES INC
Matchcode:
BAV99-7-F
Rutronik No.:
DSGLS6320
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 75 V
- IF(AV)
- 0.3 A
- I(FSM)
- 2 A
- V(F)
- 0.715 V
- trr
- 4 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- DUAL
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.