AZV831KTR-G1


image shown is a representation only
Description:
1xOP 1MHz 0.45V/µs SOT23-5 SMD
Supplier:
DIODES INC
Matchcode:
AZV831KTR-G1
Rutronik No.:
STOP1067
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Channels
- 1
- Optimisation
- LowBias
- GBW
- 1 MHz
- Slew rate
- 0.45 V/µs
- Vcc(min)
- 1.6 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.