AZV3001AFZ4-7
image shown is a representation only
Description:
Single Comparator 6µs, 1,6V X2-DFN1410-6
Supplier:
DIODES INC
Matchcode:
AZV3001AFZ4-7
Rutronik No.:
STOP1119
Unit Pack:
5000
MOQ:
5000
package:
X2-DFN1410
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Optimisation
- Low Volt
- Vcc(min)
- 1.6 V
- Vcc(max)
- 5.5 V
- Top(min)
- -65 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 1.52 mm²
- Automotive
- NO
- Package
- X2-DFN1410
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.