AZ1117ID-3.3TRG1
Description:
LDO VREG 3,3V 1,35A TO252-2
Supplier:
DIODES INC
Matchcode:
AZ1117ID-3.3TRG1
Rutronik No.:
STVREG1260
Unit Pack:
2500
MOQ:
2500
package:
TO252-2
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.8 V
- Output current
- 1.35 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- TO252-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.