AZ1117CH-5.0TRG1
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
Topseller
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
LDO VREG 5.0V 0.8A SOT223
Supplier:
DIODES INC
Matchcode:
LD1117CH-5.0TRG1
Rutronik No.:
ICSPR9406
Unit Pack:
4000
MOQ:
4000
package:
SOT223-3
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,8 A
- Tolerance
- 1 %
- Op.Temp R.min
- -20 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 18 V
- Dropout Voltage
- 1300 mV
- Quiescent curre
- 6 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT223-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.