AS78L15RTR-G1
image shown is a representation only
Description:
VREG. POS 36V 0.1A 5% SOT89
Supplier:
DIODES INC
Matchcode:
AS78L15RTR-G1
Rutronik No.:
STVREG1311
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LINEAR
- Mode
- POS
- Output voltage
- 5,12,15 V
- Output current
- 0.1 A
- Tolerance
- 5 %
- Input voltage
- 36 V
- Quiescent curre
- 5.5 mA
- Op.temp.R.min
- -40 °C
- Op.temp.R.max
- 125 °C
- Automotive
- NO
- Package
- SOT89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.