AS431HAZTR-G1


image shown is a representation only
Description:
Adj. SHUNT REGUL.0,5% TO92Ammo
Supplier:
DIODES INC
Matchcode:
AS431HAZTR
Rutronik No.:
STVREF1153
Unit Pack:
2000
MOQ:
2000
package:
TO92
Packaging:
AMMOPACK
- V out
- 2,49 V
- Vcc(min)
- 2,5 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- TO92
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.