AS431ANTR-G1
image shown is a representation only
Description:
2,5V SHUNT REGUL. 0,5% SOT23
Supplier:
DIODES INC
Matchcode:
AS431ANTR-G1
Rutronik No.:
STVREF1049
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
- Drift
- 20 ppm/°C
- Vcc(min)
- 2.5 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 8 mm²
- Automotive
- NO
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.