AS393MMTR-G1
image shown is a representation only
Description:
2xOP 0.2µs MSOP8 SMD
Supplier:
DIODES INC
Matchcode:
AS393MMTR-G1
Rutronik No.:
STOP1110
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Channels
- 2
- Optimisation
- LowPower
- R2R
- NO
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.