AS2348M8-13


image shown is a representation only
Description:
SINGLE/DUAL CMOS OPAMP
Supplier:
DIODES INC
Matchcode:
AS2348M8-13
Rutronik No.:
ICOP7781
Unit Pack:
3000
MOQ:
3000
package:
MSOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0,45 V/µs
- Channels
- 2
- Package
- MSOP-8
- Optimisation
- RRIO
- Vcc(min)
- 1,6 V
- Shutdown
- NO
- Vcc(max)
- 5,5 V
- GBW
- 1 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0,5 mV
- Noise
- 27 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 70 µA
- Output current
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 2,97 mm²
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.