APX823-23W5G-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC APX823-23W5G-7](https://www.rutronik24.com/pim/packages/medium/SOT25.jpg)
image shown is a representation only
Description:
SUPERVISOR 2,25V SOT25
Supplier:
DIODES INC
Matchcode:
APX823-23W5G-7
Rutronik No.:
ICREF1229
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
- Package
- SOT25
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,1 V
- Vcc(max)
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.