APX811-23UG-7


Description:
SUPERVISOR 2,25V LOW SOT143-3
Supplier:
DIODES INC
Matchcode:
APX811-23UG-7
Rutronik No.:
ICSPR9374
Unit Pack:
3000
MOQ:
3000
package:
SOT143
Packaging:
REEL
- Drift
- 5.5 ppm/°C
- Vcc(min)
- 1 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- 85
- Footprint
- 8 mm²
- Automotive
- NO
- Package
- SOT143
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.