APX803L-16W5-7
image shown is a representation only
Description:
SUPERVISOR 1,6V LOW SOT25 SMD
Supplier:
DIODES INC
Matchcode:
APX803L-16W5
Rutronik No.:
STVREF1148
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
- Reset threshold
- 1.6 V
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.