AP9211S-AE-HAC-7


Description:
BATT.MGMT IC 12V 1000mW UDFN-6
Supplier:
DIODES INC
Matchcode:
AP9211S-AE-HAC-7
Rutronik No.:
ICPWM8838
Unit Pack:
3000
MOQ:
3000
package:
U-DFN-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BATCHARGER
- V(in)min
- 30 V
- Tolerance
- -40 %
- T(A)min
- 85 °C
- Automotive
- NO
- Package
- U-DFN-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.